NSK 6009DDU 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS-stocknr.:
- 408-8335
- Fabrikantnummer:
- 6009DDU
- Fabrikant:
- NSK
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 26,72
(excl. BTW)
€ 32,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 26,72 |
| 5 - 9 | € 25,68 |
| 10 - 24 | € 25,12 |
| 25 + | € 24,56 |
*prijsindicatie
- RS-stocknr.:
- 408-8335
- Fabrikantnummer:
- 6009DDU
- Fabrikant:
- NSK
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
| Merk | NSK | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 15.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 20.9kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 6009 | |
| Limiting Speed | 12300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Alles selecteren | ||
|---|---|---|
Merk NSK | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 15.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 20.9kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 6009 | ||
Limiting Speed 12300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Vrijgesteld
NSK Metric Ball Bearings - Sealed
A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.
Features and Benefits
Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals
Gerelateerde Links
- NSK 6009DDU 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NSK 6009 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NSK 6009ZZC3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NSK 6009DDUC3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NSK 6009DDUC3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NSK 6009ZZ N 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NSK 7009A5TRSULP3 1 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NSK 45BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width