NSK 627ZZ N 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- RS-stocknr.:
- 408-9849
- Fabrikantnummer:
- 627ZZ N
- Fabrikant:
- NSK
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,45
(excl. BTW)
€ 7,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 21 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 6,45 |
| 5 - 9 | € 6,18 |
| 10 - 24 | € 6,07 |
| 25 + | € 5,93 |
*prijsindicatie
- RS-stocknr.:
- 408-9849
- Fabrikantnummer:
- 627ZZ N
- Fabrikant:
- NSK
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
| Merk | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 1.37kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 3.3kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Limiting Speed | 36000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Alles selecteren | ||
|---|---|---|
Merk NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 7mm | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 1.37kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 3.3kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2 Light | ||
Limiting Speed 36000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Vrijgesteld
- Land van herkomst:
- ID
NSK Shielded Metric Ball Bearings
Single-row deep groove ball bearings are the most common type of rolling bearings. These shielded (2Z or ZZ) bearings from NSK are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter into the bearing housing.
NSKs range of bearings are available in a variety of metric sizes with varying inside and outside diameters to ensure the perfect fit. Found in a wide range of applications in many industries, NSKs bearings are ideal for machinery in printing, medical, manufacturing and agricultural as well as applications such as wind turbines for renewable energy collection.
Features and Benefits
• Accepts radial and axial loads
• High speed operation
• Steel cage and racer for reliable operation
• Shielded housing for protection
Gerelateerde Links
- NTN 627ZZ/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- NSK 627DD 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- NSK 608ZZ N 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- NSK 608DD N 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- NSK 607ZZ N 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- NSK 608 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- NSK 6900ZZ1CM 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- NSK 6202ZZ N 1 Row Ball Bearing - 15 mm ID, 35 mm OD