SKF W 6000-2RS1 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- RS-stocknr.:
- 893-0195
- Fabrikantnummer:
- W 6000-2RS1
- Fabrikant:
- SKF
Ontvang bulkkorting
Voeg 5 meer toe om € 4,40 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 22,64
(excl. BTW)
€ 27,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
- 236 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 22,64 | - |
| 5 - 9 | € 21,76 | € 4,40 |
| 10 - 24 | € 21,28 | € 13,60 |
| 25 + | € 20,81 | € 45,75 |
*prijsindicatie
- RS-stocknr.:
- 893-0195
- Fabrikantnummer:
- W 6000-2RS1
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Ball Material | Stainless Steel | |
| Race Material | Stainless Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 1.96kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 3.97kN | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Bore Type | Parallel | |
| Limiting Speed | 19000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Ball Material Stainless Steel | ||
Race Material Stainless Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 1.96kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 3.97kN | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Bore Type Parallel | ||
Limiting Speed 19000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Vrijgesteld
- Land van herkomst:
- JP
SKF Plain Deep Groove Ball Bearing, 10 mm ID - W6000-2RS1
Do you need a ball bearing that can withstand frequent exposure to moisture? This stainless steel bearing from SKF has good resistance to corrosion and is well-sealed to prevent water from affecting its performance. The unit can handle both radial and axial loads in both directions. It's filled with non-toxic lubricant, so it's safe to use in food and beverage processes. It can also withstand frequent washdowns with caustic anti-bacterial cleansing agents like those found in food packaging and preparation environments.
• Deep groove ball bearing type
• Parallel cage type
• Dynamic load rating of 3.97 kN
• Static load rating of 1.96 kN
• Sealed end type
• Inner diameter of 10 mm
• Outer diameter of 26 mm
• Single row
• Plain race type
• Race width of 8 mm
Application Information
• Medical and pharmaceutical processes
• Marine and offshore industries
• Food and beverage industries
Why use a stainless steel ball bearing?
As well as offering excellent corrosion resistance, stainless steel ball bearings provide high strength-to-wear ratio that's essential for long service life and efficient operation.
What are the advantages of using a caged ball bearing?
A caged ball bearing performs at high speeds and retains its grease, making for longer service life. It also ensures orderly ball movement to keep the component operating smoothly.
Gerelateerde Links
- SKF W 6000-2RS1/VP311 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6000 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 61803-2RS1 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- SKF 63000-2RS1 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF W 61803-2RS1 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- SKF 6000-2Z 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6000-2RSH 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6000-2RSL 1 Row Ball Bearing - 10 mm ID, 26 mm OD