NSK 10 mm Ball Screw Assembly, 15 mm Shaft Diam., 600 mm Shaft Length
- RS-stocknr.:
- 620-936
- Fabrikantnummer:
- VSP1510K1D0600PP
- Fabrikant:
- NSK
Subtotaal (1 eenheid)*
€ 458,77
(excl. BTW)
€ 555,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 458,77 |
*prijsindicatie
- RS-stocknr.:
- 620-936
- Fabrikantnummer:
- VSP1510K1D0600PP
- Fabrikant:
- NSK
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
| Merk | NSK | |
| Product Type | Ball Screw Assembly | |
| Shaft Diameter | 15mm | |
| Nut Type | Ball Nut | |
| Shaft Length | 600mm | |
| Lead Size | 10mm | |
| Screw Type | Precision Rolled | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk NSK | ||
Product Type Ball Screw Assembly | ||
Shaft Diameter 15mm | ||
Nut Type Ball Nut | ||
Shaft Length 600mm | ||
Lead Size 10mm | ||
Screw Type Precision Rolled | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- JP
The NSK Ball screw designs come with available accessories such as lubrication options and engineering support. Precision-ground units are offered in both standard and custom configurations to meet a wide range of application needs. From heavy industrial manufacturing to life-critical surgical robotics, NSK ball screws are trusted for their outstanding precision, consistent repeatability, and exceptional durability, making them a reliable choice for demanding and high-performance systems.
High rigidity
Smooth and near-silent operation
Used in various applications, including transportation equipment and light-load machine tools
Pioneering friction control technology for high efficiency and low power consumption
Gerelateerde Links
- NSK 5 mm Ball Screw Assembly 600 mm Shaft Length
- NSK 5 mm Ball Screw Assembly 600 mm Shaft Length
- NSK 5 mm Ball Screw Assembly 600 mm Shaft Length
- NSK 10 mm Ball Screw Assembly 600 mm Shaft Length
- NSK 2 mm Ball Screw Assembly, 10 mm Shaft Diam.
- NSK 2.5 mm Ball Screw Assembly, 12 mm Shaft Diam.
- NSK 2 mm Ball Screw Assembly, 12 mm Shaft Diam.
- NSK 2 mm Ball Screw Assembly, 8 mm Shaft Diam.