ALWAYSE Ball Transfer Unit with 22.2 mm diameter Carbon Steel
- RS-stocknr.:
- 200-6387
- Fabrikantnummer:
- 532013
- Fabrikant:
- ALWAYSE
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 64,32
(excl. BTW)
€ 77,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 33 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 64,32 |
| 5 - 9 | € 61,75 |
| 10 - 24 | € 60,47 |
| 25 + | € 59,20 |
*prijsindicatie
- RS-stocknr.:
- 200-6387
- Fabrikantnummer:
- 532013
- Fabrikant:
- ALWAYSE
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
| Merk | ALWAYSE | |
| Ball Diameter | 22.2mm | |
| Product Type | Ball Transfer Unit | |
| Mount Type | Spring | |
| Maximum Load | 160kg | |
| Case Material | Carbon Steel | |
| Ball Material | Carbon Steel | |
| Ball Working Height | 18.5mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk ALWAYSE | ||
Ball Diameter 22.2mm | ||
Product Type Ball Transfer Unit | ||
Mount Type Spring | ||
Maximum Load 160kg | ||
Case Material Carbon Steel | ||
Ball Material Carbon Steel | ||
Ball Working Height 18.5mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
The Alwayse Engineering 532013 22mm spring loaded type ball transfer unit is used to move or transfer loads in all directions.
Spring loaded with load ball fully depressing under load
Maximum temperature 100°C
Gerelateerde Links
- ALWAYSE Ball Transfer Unit with 22.2 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 22.2 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 15.8 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 25.4 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 12.7 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 44.5 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 30 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 22.2 mm diameter Polyamide 66