Igus Ball Transfer Unit with 5 mm diameter Polyoxymethylene
- RS-stocknr.:
- 272-7180
- Fabrikantnummer:
- BB-505B-B180-POM
- Fabrikant:
- Igus
Subtotaal (1 eenheid)*
€ 10,23
(excl. BTW)
€ 12,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 20 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 10,23 |
*prijsindicatie
- RS-stocknr.:
- 272-7180
- Fabrikantnummer:
- BB-505B-B180-POM
- Fabrikant:
- Igus
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
| Merk | Igus | |
| Ball Diameter | 5mm | |
| Product Type | Ball Transfer Unit | |
| Maximum Load | 15daN | |
| Ball Material | Polyoxymethylene | |
| Ball Working Height | 4.3mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Igus | ||
Ball Diameter 5mm | ||
Product Type Ball Transfer Unit | ||
Maximum Load 15daN | ||
Ball Material Polyoxymethylene | ||
Ball Working Height 4.3mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The Igus Polymer ball transfer units are ideal for conveyor technology and the transport of sensitive goods. They run smoothly and depending on the product variant. One hundred percent absence of lubrication prevents contamination of the conveyed goods. Our ball transfer units allow movement in any direction and are therefore the perfect solution for the requirements of various industries.
Antistatic dissipation
Suitable for lateral guidance
Higher load bearing capacity
Suitable for overhead installation
Gerelateerde Links
- Igus Ball Transfer Unit with 36 mm diameter POM
- Igus Ball Transfer Unit with 15 mm diameter POM
- Igus Ball Transfer Unit with 15 mm diameter
- Igus Ball Transfer Unit with 22 mm diameter
- Igus Ball Transfer Unit with 36 mm diameter
- Igus Ball Transfer Unit with 15 mm diameter Stainless Steel
- Igus Clamping Ring End Cover For Use With Ball Transfer Units, BB-515-CR
- Igus Clamping Ring End Cover For Use With Ball Transfer Units, BB-522-CR