Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Steel
- RS-stocknr.:
- 278-0399
- Fabrikantnummer:
- R053013110
- Fabrikant:
- Bosch Rexroth
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 42,02
(excl. BTW)
€ 50,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 42,02 |
| 5 - 9 | € 40,02 |
| 10 - 24 | € 38,19 |
| 25 + | € 35,01 |
*prijsindicatie
- RS-stocknr.:
- 278-0399
- Fabrikantnummer:
- R053013110
- Fabrikant:
- Bosch Rexroth
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
| Merk | Bosch Rexroth | |
| Product Type | Ball Transfer Unit | |
| Ball Diameter | 30.162mm | |
| Mount Type | Circular Flange | |
| Maximum Load | 250kg | |
| Case Material | Steel | |
| Ball Material | Steel | |
| Flange Diameter | 55mm | |
| Stud Diameter | 45 mm | |
| Stud Length | 23.7mm | |
| Flange Length | 3.7mm | |
| Ball Working Height | 13.8mm | |
| Flange Width | 3.7mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch Rexroth | ||
Product Type Ball Transfer Unit | ||
Ball Diameter 30.162mm | ||
Mount Type Circular Flange | ||
Maximum Load 250kg | ||
Case Material Steel | ||
Ball Material Steel | ||
Flange Diameter 55mm | ||
Stud Diameter 45 mm | ||
Stud Length 23.7mm | ||
Flange Length 3.7mm | ||
Ball Working Height 13.8mm | ||
Flange Width 3.7mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- IE
The Bosch Rexroth Ball Transfer Units make light work of shifting, rotating and directing unit loads. They have proven extremely valuable as integral parts of conveyor systems, feed devices, and machining and packaging equipment. It comes with Bottom Hole and Felt Seal.
Easy mounting and extraction
Consistently high quality
High rationalization effect
Smooth running
Gerelateerde Links
- Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 22.225 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 44.45 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 12 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 7.938 mm diameter Steel