Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Stainless Steel
- RS-stocknr.:
- 278-0441
- Fabrikantnummer:
- R053521510
- Fabrikant:
- Bosch Rexroth
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 27,24
(excl. BTW)
€ 32,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 27,24 |
| 5 - 9 | € 25,94 |
| 10 - 24 | € 24,77 |
| 25 + | € 22,70 |
*prijsindicatie
- RS-stocknr.:
- 278-0441
- Fabrikantnummer:
- R053521510
- Fabrikant:
- Bosch Rexroth
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
| Merk | Bosch Rexroth | |
| Ball Diameter | 15.875mm | |
| Product Type | Ball Transfer Unit | |
| Mount Type | Circular Flange | |
| Maximum Load | 37kg | |
| Case Material | Steel | |
| Ball Material | Stainless Steel | |
| Flange Diameter | 31mm | |
| Stud Diameter | 24 mm | |
| Stud Length | 12mm | |
| Flange Length | 5.5mm | |
| Ball Working Height | 9.5mm | |
| Flange Width | 5.5mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch Rexroth | ||
Ball Diameter 15.875mm | ||
Product Type Ball Transfer Unit | ||
Mount Type Circular Flange | ||
Maximum Load 37kg | ||
Case Material Steel | ||
Ball Material Stainless Steel | ||
Flange Diameter 31mm | ||
Stud Diameter 24 mm | ||
Stud Length 12mm | ||
Flange Length 5.5mm | ||
Ball Working Height 9.5mm | ||
Flange Width 5.5mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- IE
The Bosch Rexroth Ball Transfer Units make light work of shifting, rotating and directing unit loads. They have proven extremely valuable as integral parts of conveyor systems, feed devices, and machining and packaging equipment. It is available with Felt Seal and is lubricated.
Easy mounting and extraction
Consistently high quality
High rationalization effect
Smooth running
Gerelateerde Links
- Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 7.938 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 44.45 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 22.225 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 12 mm diameter Stainless Steel