Bosch Rexroth Ball Transfer Unit with 44.45 mm diameter Stainless Steel
- RS-stocknr.:
- 278-0444
- Fabrikantnummer:
- R053524510
- Fabrikant:
- Bosch Rexroth
Ontvang bulkkorting
Voeg 5 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 178,93
(excl. BTW)
€ 216,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 178,93 | - |
| 5 - 9 | € 170,40 | 4% |
| 10 - 24 | € 162,66 | 9% |
| 25 + | € 149,10 | 16% |
*prijsindicatie
- RS-stocknr.:
- 278-0444
- Fabrikantnummer:
- R053524510
- Fabrikant:
- Bosch Rexroth
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
| Merk | Bosch Rexroth | |
| Product Type | Ball Transfer Unit | |
| Ball Diameter | 44.45mm | |
| Mount Type | Circular Flange | |
| Maximum Load | 450kg | |
| Case Material | Steel | |
| Flange Diameter | 75mm | |
| Ball Material | Stainless Steel | |
| Stud Diameter | 62 mm | |
| Stud Length | 34.7mm | |
| Ball Working Height | 19mm | |
| Flange Length | 10.5mm | |
| Flange Width | 10.5mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch Rexroth | ||
Product Type Ball Transfer Unit | ||
Ball Diameter 44.45mm | ||
Mount Type Circular Flange | ||
Maximum Load 450kg | ||
Case Material Steel | ||
Flange Diameter 75mm | ||
Ball Material Stainless Steel | ||
Stud Diameter 62 mm | ||
Stud Length 34.7mm | ||
Ball Working Height 19mm | ||
Flange Length 10.5mm | ||
Flange Width 10.5mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- IE
The Bosch Rexroth Ball Transfer Units make light work of shifting, rotating and directing unit loads. They have proven extremely valuable as integral parts of conveyor systems, feed devices, and machining and packaging equipment. It is available with Felt Seal and is lubricated.
Easy mounting and extraction
Consistently high quality
High rationalization effect
Smooth running
Gerelateerde Links
- Bosch Rexroth Ball Transfer Unit with 44.45 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 44.45 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 12 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 7.938 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 22.225 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 9.5 mm diameter Stainless Steel