- RS-stocknr.:
- 138-5640
- Fabrikantnummer:
- 679003
- Fabrikant:
- Sferaco
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 17-06-2024, met een levertijd van 1 werkdag.
Prijs Per stuk
€ 6,13
(excl. BTW)
€ 7,42
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 6,13 |
- RS-stocknr.:
- 138-5640
- Fabrikantnummer:
- 679003
- Fabrikant:
- Sferaco
Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving
Sferaco Straight Brass Ball Valve
This Sferaco straight ball valve with handle allows you to control the flow of water to your device. The valve has a male inlet connection and female outlet connection, both being 3/8" (10 mm). Constructed from Brass and is chrome plated ensuring strength and reliability.
Features and Benefits
Brass construction
Black Aluminium handle
Chrome plated finish
3/8"" (10 mm) connection size
Strong and reliable fitting
Specificaties
Kenmerk | Waarde |
---|---|
Type | 2 Way |
Ball Material | Brass |
Attachment Type | Threaded |
Thread Standard | BSPP |
Thread Size | 3/8in |
Body Material | Chrome Plated Brass |
Pipe Diameter | 10.2mm |
Safe for Use With | Water |
Handle Type | Lever |
Handle Material | Nickel |
Maximum Working Pressure psi | 145psi |
Operating Pressure | 10bar |
Maximum Working Pressure bar | 10bar |