Schutzinger Black Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 33 V ac, 70V dc, Nickel Plating
- RS-stocknr.:
- 179-6779
- Fabrikantnummer:
- FK 9 L Ni / SW
- Fabrikant:
- Schutzinger
43 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 3,16
(excl. BTW)
€ 3,82
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 3,16 |
10 - 24 | € 3,02 |
25 - 49 | € 2,86 |
50 - 99 | € 2,70 |
100 + | € 2,52 |
- RS-stocknr.:
- 179-6779
- Fabrikantnummer:
- FK 9 L Ni / SW
- Fabrikant:
- Schutzinger
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The Lamella Baskets Are Made Of High-Grade Copper-Beryllium and Are Characterized By Their High Current Carrying Capacity with Minimal Contact Resistance and Low Self-Heating.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
Lamella-Basket Plug
Straight, with Solder Terminal for Cables Up to 2.5 Mm²
With Sleeve, Unassembled
Straight, with Solder Terminal for Cables Up to 2.5 Mm²
With Sleeve, Unassembled
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 33 V ac, 70V dc |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Nickel |
Length | 47.5mm |
Contact Material | Beryllium Copper |
Type | Banana Plug |
Insulation Material | TPE |