Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel Plating
- RS-stocknr.:
- 190-2646
- Fabrikantnummer:
- 930058100
- Fabrikant:
- Hirschmann Test & Measurement
1500 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 500)
€ 1,292
(excl. BTW)
€ 1,563
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
500 + | € 1,292 | € 646,00 |
*prijsindicatie |
- RS-stocknr.:
- 190-2646
- Fabrikantnummer:
- 930058100
- Fabrikant:
- Hirschmann Test & Measurement
Datasheets
Wetgeving en compliance
Productomschrijving
4 mm laboratory range, VQ20 Fully Mating Connector
L. 59.5 mm
Fully mating connector, hardwearing, flexible insulating sleeve with through hole
The tapering ferrule end prevents the conductor from kinking.
Screw connection up to maximum conductor cross-section of 1.5 mm2.
Nickel-plated brass contact material.
Fully mating connector, hardwearing, flexible insulating sleeve with through hole
The tapering ferrule end prevents the conductor from kinking.
Screw connection up to maximum conductor cross-section of 1.5 mm2.
Nickel-plated brass contact material.
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 60V dc |
Current Rating | 16A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 59.5mm |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | PVC-P |
- RS-stocknr.:
- 190-2646
- Fabrikantnummer:
- 930058100
- Fabrikant:
- Hirschmann Test & Measurement