Milwaukee Polymer Base Plate 508 mm 25mm 762 mm
- RS-stocknr.:
- 269-6377
- Fabrikantnummer:
- 4932480622
- Fabrikant:
- Milwaukee
Subtotaal (1 eenheid)*
€ 67,54
(excl. BTW)
€ 81,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 12 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 67,54 |
*prijsindicatie
- RS-stocknr.:
- 269-6377
- Fabrikantnummer:
- 4932480622
- Fabrikant:
- Milwaukee
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
| Merk | Milwaukee | |
| Product Type | Base Plate | |
| Material | Polymer | |
| Height | 508mm | |
| Length | 762mm | |
| Width | 25mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Milwaukee | ||
Product Type Base Plate | ||
Material Polymer | ||
Height 508mm | ||
Length 762mm | ||
Width 25mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- IL
Milwaukee Base Plate, 508mm Height, 762mm Length - 4932480622
This base plate converts modular storage units into a fixed workshop mounting solution, providing a Durable Interface for organising tools and accessories. It is designed for integration with a modular storage ecosystem and facilitates secure attachment to walls or benches while supporting elevated shop storage arrangements.
Features & Benefits
• Polymer construction delivers impact resistance and long service life
• Metal-reinforced fixing points allow high load-carrying capacity
• Quick alignment tabs enable fast side-by-side positioning
• Multiple mounting configurations permit flexible installation layouts
• Rated to carry 68 kg to support heavy toolboxes and components
• Metal-reinforced fixing points allow high load-carrying capacity
• Quick alignment tabs enable fast side-by-side positioning
• Multiple mounting configurations permit flexible installation layouts
• Rated to carry 68 kg to support heavy toolboxes and components
**Applications**
• Suitable for creating stationary shop storage from modular cases
• Ideal for mounting toolboxes to workshop walls or benches
• Used with modular storage accessories for organised parts storage
• Can be used for consolidating electrical and mechanical kit storage
• Ideal for mounting toolboxes to workshop walls or benches
• Used with modular storage accessories for organised parts storage
• Can be used for consolidating electrical and mechanical kit storage
What materials make up the mounting surface and attachment points?
The plate body is MADE from impact-resistant polymer while the screw/bolt locations are reinforced with metal inserts to handle concentrated loads.
How does the plate assist Rapid alignment during installation?
Built-in quick alignment tabs locate adjacent units precisely, reducing the time needed to position multiple plates side-by-side.
What mounting versatility is provided for different workshop layouts?
The design supports several mounting configurations so it can be fixed vertically or horizontally to benches, walls or integrated into existing shelving systems.
What packaging quantity should I expect when ordering?
Items are supplied singly, with one mounting plate per pack.
Gerelateerde Links
- Milwaukee Polymer Base Plate 508 mm 25mm 254 mm
- Milwaukee Polymer Wall Mount Shelf, 25 mm x 508 mm
- Phoenix Contact Silver 316L Stainless Steel Junction Box ATEX 210mm 762 mm
- Siemens Neoprene Base Plate
- Bosch Rexroth Base Plate Screw
- Milwaukee Polymer Wall Mount Shelf
- Siemens Stainless Steel Base Plate
- MilwaukeeCantilever Rack Polymer Wall Mount Shelf, 508 mm x 447 mm