Ansell Lighting 50 W LED Damp Proof Batten Light, 230V ac LED, 1 Lamp, 1.2 m Long, IP20
- RS-stocknr.:
- 230-6140
- Fabrikantnummer:
- AVASLED
- Fabrikant:
- Ansell Lighting
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 104,40
(excl. BTW)
€ 126,32
(incl. BTW)
- RS-stocknr.:
- 230-6140
- Fabrikantnummer:
- AVASLED
- Fabrikant:
- Ansell Lighting
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
| Merk | Ansell Lighting | |
| Batten Type | LED | |
| Product Type | Damp Proof Batten Light | |
| Length | 1.2m | |
| Width | 55mm | |
| Depth | 75mm | |
| Dimmable | No | |
| Power | 50W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Voltage | 230V ac | |
| Lifespan | 36000h | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, RoHS | |
| Series | AVASLED | |
| Alles selecteren | ||
|---|---|---|
Merk Ansell Lighting | ||
Batten Type LED | ||
Product Type Damp Proof Batten Light | ||
Length 1.2m | ||
Width 55mm | ||
Depth 75mm | ||
Dimmable No | ||
Power 50W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Voltage 230V ac | ||
Lifespan 36000h | ||
IP Rating IP20 | ||
Standards/Approvals CE, RoHS | ||
Series AVASLED | ||
- Land van herkomst:
- CN
The Ansell Lighting is a high performance maintenance free LED Panel with Tpa as standard. Panel outperforms low glare and even light distribution for multiple applications.
Suspended linear for commercial applications
Aluminium extruded construction with integral driver
Supplied bi-directional light output as standard with 70% downward light and 30% upward light ratio
50W exceeds performance of 2x28W T5
Opal diffuser provides optimal light uniformity
Selectable CCT between 3000K,4000K and 6000K output
Pre-wired with 1.5 metre cable
Adjustable suspension points c/w suspension kit
LED lifespan L90 36,000 hours
Gerelateerde Links
- Ansell Lighting 3 W LED Damp Proof Batten Light 1 Lamp IP20
- LEDVANCE 26 W LED Damp Proof Batten Light 1 Lamp IP65
- LEDVANCE 23 W LED Batten Light 1 Lamp IP66
- LEDVANCE 55 W LED Batten Light 1 Lamp IP66
- LEDVANCE 44 W LED Batten Light 1 Lamp IP66
- Ansell Lighting 3 W LED Emergency Lighting IP65
- RS PRO 10 W LED Damp Proof Batten Light 240 V 590 mm Long, IP66
- RS PRO 18 W LED Damp Proof Batten Light 240 V 1.17 m Long, IP66