Anderson Power Products, 175 Series 2 Way Male Battery Connector, Straight, Cable, 600V, 280A
- RS-stocknr.:
- 162-4589
- Artikelnummer Distrelec:
- 301-84-787
- Fabrikantnummer:
- 6325G6
- Fabrikant:
- Anderson Power Products
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 33,90
(excl. BTW)
€ 41,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 137 stuk(s) klaar voor verzending
- 585 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 33,90 |
| 10 - 24 | € 32,26 |
| 25 - 49 | € 30,64 |
| 50 - 99 | € 29,03 |
| 100 + | € 27,71 |
*prijsindicatie
- RS-stocknr.:
- 162-4589
- Artikelnummer Distrelec:
- 301-84-787
- Fabrikantnummer:
- 6325G6
- Fabrikant:
- Anderson Power Products
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
| Merk | Anderson Power Products | |
| Product Type | Battery Connector | |
| Number of Contacts | 2 | |
| Current | 280A | |
| Mount Type | Cable | |
| Housing Material | Polycarbonate | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Voltage | 600V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | 175 | |
| Alles selecteren | ||
|---|---|---|
Merk Anderson Power Products | ||
Product Type Battery Connector | ||
Number of Contacts 2 | ||
Current 280A | ||
Mount Type Cable | ||
Housing Material Polycarbonate | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Voltage 600V | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series 175 | ||
The second to largest SB housings work with wire contacts up to 1/0 AWG [50 mm²] as well as busbar contacts. Genderless design mates with itself. Mechanical keys are colour coded. NOTE: SB®175 black housing is keyless and can be mated with all other colours.;Come with a 25mm lug
Note
The SB175 series has bee re-tested under the UL standard and due to this it has been up-rated to 280A. The housing will still state SB175 and show 175A rating until further notice. Please refer to the new datasheet for details.
Gerelateerde Links
- Anderson Power Products Straight 600V, 280A
- Anderson Power Products Straight 600V dc, 280A
- Anderson Power Products Straight 600V, 175A
- Anderson Power Products Straight 600V, 175A
- Anderson Power Products Straight 600V, 175A
- Anderson Power Products Battery Connectors
- Anderson Power Products Straight 50A
- Anderson Power Products Straight 350A