RS PRO Press Stud 9 V Battery Contact
- RS-stocknr.:
- 185-4800
- Artikelnummer Distrelec:
- 304-17-061
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 0,74
(excl. BTW)
€ 0,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 290 stuk(s) klaar voor verzending
- 861 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 0,74 |
*prijsindicatie
- RS-stocknr.:
- 185-4800
- Artikelnummer Distrelec:
- 304-17-061
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Battery Contact | |
| Compatible Battery Size | 9 V | |
| Number of Cells | 1 | |
| Mount Type | Snap-in | |
| Contact Material | Nickel Plated Brass | |
| Termination Type | Press Stud | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Battery Contact | ||
Compatible Battery Size 9 V | ||
Number of Cells 1 | ||
Mount Type Snap-in | ||
Contact Material Nickel Plated Brass | ||
Termination Type Press Stud | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
RS PRO 9 V Battery Contact
This RS PRO battery contact allows you to securely connect 9 V batteries to an electrical circuit for distributing power to the components in your applications. The attached wire lead provides an effective transfer of battery-generated power to ensure reliable operation.
The robust and durable ABS (acrylonitrile butadiene styrene) resin holder is resistant to chemicals, so it protects your devices in the event of exposure to leaking battery acid. The thermoplastic cap is heat-resistant, so it won't transfer generated heat to nearby components, making it a safe choice. Snap-on press studs make it quick and easy to attach your batteries.
This item is RoHS (Restriction of Hazardous Substances) compliant, meaning it contains only trace amounts of any harmful materials. You can use this battery contact in a wide range of battery-powered devices.
Features and Benefits
Gerelateerde Links
- RS PRO Press Stud 9 V Battery Contact
- RS PRO Press Stud 9 V PP3 Battery Contact
- Keystone Press Stud 9 V PP3 Battery Contact
- Keystone AA Battery Holder Press Stud
- RS PRO Press Stud With 10 mm Stud
- RS PRO 9 V PP3 Battery Holder Spring
- RS PRO 9 V PP3 Battery Holder Coil Spring
- RS PRO 9 V PP3 Battery Holder Surface Mount