Subtotaal (72 eenheden, op een tray van 72)*
€ 74,09
(excl. BTW)
€ 89,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 936 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 72 + | € 1,029 | € 74,09 |
*prijsindicatie
- RS-stocknr.:
- 237-8316
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Compatible Battery Size | CR2032 | |
| Product Type | Battery Holder | |
| Sub Type | Holder | |
| Number of Cells | 1 | |
| Mount Type | Through Hole | |
| Body Material | High Temperature Thermoplastic | |
| Termination Type | Leaf Spring | |
| Width | 16mm | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Diameter | 20mm | |
| Height | 5.18mm | |
| Length | 28.55mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Compatible Battery Size CR2032 | ||
Product Type Battery Holder | ||
Sub Type Holder | ||
Number of Cells 1 | ||
Mount Type Through Hole | ||
Body Material High Temperature Thermoplastic | ||
Termination Type Leaf Spring | ||
Width 16mm | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Diameter 20mm | ||
Height 5.18mm | ||
Length 28.55mm | ||
RS PRO CR2032 Battery Holder, Leaf Spring Contact
This range of RS PRO Battery Holders, Battery Snaps, Spring Connectors, and Mobile Battery Connectors have been designed with the highest quality and versatility in mind, to create connections and contain batteries in electronic equipment. This range includes battery holders and coin cell holders for AAA, AA, C, D, 9V and lithium coin cells.
RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.
Features and Benefits
Light Weight
Applications
These RS PRO Battery holders are ideal for use in electrical and electronic design solutions typically by electrical engineers, electronic technicians and DIY hobbyists.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8317