Maxim Integrated, Charger Management Controller, 5.5 V to 5.5V Input 5.5V Output 100 mA, WLP 72-Pin
- RS-stocknr.:
- 210-5512
- Fabrikantnummer:
- MAX20360AEWZ+T
- Fabrikant:
- Maxim Integrated
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 210-5512
- Fabrikantnummer:
- MAX20360AEWZ+T
- Fabrikant:
- Maxim Integrated
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
| Merk | Maxim Integrated | |
| Sub Type | Charge Management Controller | |
| Product Type | Charger Management Controller | |
| Mount Type | Surface | |
| Package Type | WLP | |
| Pin Count | 72 | |
| Minimum Supply Voltage | 5.5V | |
| Output Current | 100mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | MAX20360 | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Maxim Integrated | ||
Sub Type Charge Management Controller | ||
Product Type Charger Management Controller | ||
Mount Type Surface | ||
Package Type WLP | ||
Pin Count 72 | ||
Minimum Supply Voltage 5.5V | ||
Output Current 100mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series MAX20360 | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Maxim Integrated Products highly integrated and programmable power management solution designed for ultra-low-power wearable applications. Quiescent current of each regulator is ultra low targeted at extending battery life in always on applications.
Automatic braking
Automatic resonance tracking
Gerelateerde Links
- Maxim Integrated MAX20360AEWZ+T 5.5 V to 5.5V Input 5.5V Output 100 mA, WLP 72-Pin
- Maxim Integrated, Low Dropout Voltage Regulator 5.5V WLP 25-Pin
- Maxim Integrated Biometric Sensor THIN-WLP-20
- Maxim Integrated MAX86141ENP+T Biometric Sensor THIN-WLP-20
- Maxim Integrated MAX86140ENP+T Biometric Sensor THIN-WLP-20
- Maxim Integrated MAX32630FTHR Application Platform Power Management for MAX14690 for Maxim Integrated MAX32630
- Maxim Integrated MAX17205G EV Kit Power Management for DS91230 for Maxim Integrated MAX17205/MAX17215
- Maxim Integrated 3.5 V to 23V Input 1.9V Output 3.2 A, WLP 49-Pin