Infineon, Li Ion Charger IC, 60 V to 75V Input 2.63V Output 5 mA, TQFP 48-Pin
- RS-stocknr.:
- 248-6192
- Fabrikantnummer:
- TLE9012DQUXUMA1
- Fabrikant:
- Infineon
Subtotaal (1 rol van 2500 eenheden)*
€ 12.145,00
(excl. BTW)
€ 14.695,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2500 + | € 4,858 | € 12.145,00 |
*prijsindicatie
- RS-stocknr.:
- 248-6192
- Fabrikantnummer:
- TLE9012DQUXUMA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Product Type | Li Ion Charger IC | |
| Sub Type | Multi-Cell Lithium-Ion Battery Monitor | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 60V | |
| Output Current | 5mA | |
| Maximum Operating Temperature | 150°C | |
| Maximum Supply Voltage | 75V | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.4mm | |
| Series | TLE9012DQU | |
| Automotive Standard | AEC-Q100 | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Product Type Li Ion Charger IC | ||
Sub Type Multi-Cell Lithium-Ion Battery Monitor | ||
Mount Type Surface | ||
Package Type TQFP | ||
Pin Count 48 | ||
Minimum Supply Voltage 60V | ||
Output Current 5mA | ||
Maximum Operating Temperature 150°C | ||
Maximum Supply Voltage 75V | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Minimum Operating Temperature -40°C | ||
Height 1.4mm | ||
Series TLE9012DQU | ||
Automotive Standard AEC-Q100 | ||
The Infineon is a multi-channel battery monitoring and balancing IC designed for Li-Ion battery packs used in many applications on the automotive world, it fulfills four main functions cell voltage measurement, temperature measurement, cell balancing and isolated communication to main battery controller additionally, provides the necessary diagnostic tools to ensure proper function guaranteeing the safety of the persons around the controlled battery.
Dedicated 16-bit delta-sigma ADC for each cell with selectable measurement mode
High-accuracy measurement for SoC and SoH calculation
Integrated stress sensor with digital compensation algorithm and temperature-compensated measurements
Internal temperature sensors
Integrated balancing switch allows up to 200 mA balancing current
Differential robust serial 2 Mbit/s communication interface
Gerelateerde Links
- Infineon TLE9012DQUXUMA1 60 V to 75V Input 2.63V Output 5 mA, TQFP 48-Pin
- STMicroelectronics L99BM114-TR 9.6 V to 64V Input 5V Output 200 mA, TQFP 64-Pin
- Renesas Electronics ISL78714ANZ 4.28 V to 5V Input 1.65V TQFP 64-Pin
- Texas Instruments 20 V to 6.5V Input, WSON 10-Pin
- Texas Instruments BQ24210DQCT 20 V to 6.5V Input, WSON 10-Pin
- Nordic Semiconductor nPM1100-QDAB-R7 Lithium-ion, 5 V to 6.7V Input 1.8V Output 660
- Nordic Semiconductor nPM1300-CAAA-R7 Lithium-Polymer 3.3 V
- Nordic Semiconductor nPM1100-QDAA-R7 Lithium-Polymer, 5 V to 6.7V Input 1.8V Output 660