Renesas Electronics ISL95520HRZ, Battery Charger IC, 4.75 V to 25V Input 25V, 4.75 V Output, QFN 32-Pin
- RS-stocknr.:
- 263-0279
- Fabrikantnummer:
- ISL95520HRZ
- Fabrikant:
- Renesas Electronics
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 263-0279
- Fabrikantnummer:
- ISL95520HRZ
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | Battery Charger IC | |
| Sub Type | PMIC - Power Management IC | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 25V | |
| Height | 900μm | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Series | ISL95520 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type Battery Charger IC | ||
Sub Type PMIC - Power Management IC | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 32 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 25V | ||
Height 900μm | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Series ISL95520 | ||
Automotive Standard No | ||
The Renesas Electronics battery management is a highly versatile combo battery charger configurable for operating as either a hybrid power boost charger or a narrow VDC charger, supporting 2, 3, or 4 cell batteries. It configurations allow the battery to work with the adapter to supply the system load when it exceeds the adapter capability, referred to as system turbo mode.
Adapter current monitor
Actively controlled inrush current
Low quiescent current
Gerelateerde Links
- Renesas Electronics ISL95520HRZ 4.75 V to 25V Input 25V QFN 32-Pin
- Renesas Electronics ISL6292-2CR4Z 2.4 V 16-Pin, QFN 16
- MPS MP2615GQ-P 4.75 V to 18V Input 2 A, QFN-16 16-Pin
- Renesas Electronics ISL88739AHRZ 8 V to 22V Input 1.024V QFN 32-Pin
- Renesas Electronics ISL88739HRZ 8 V to, QFN 32-Pin
- Texas Instruments 36 V to 25V Input 3.3V Output, TSSOP 20-Pin
- Texas Instruments 36 V to 25V Input 2.5V Output, TSSOP 44-Pin
- ROHM ML5205-001MBZ0AVL 5 V to 25V Input -0.3V VSSOP 8-Pin