Renesas Electronics ISL9205BIRZ, Lithium Battery Charger IC Lithium-ion, 2.5 V to 5V Input 4.2V Output, DFN 10-Pin
- RS-stocknr.:
- 264-3642
- Fabrikantnummer:
- ISL9205BIRZ
- Fabrikant:
- Renesas Electronics
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 264-3642
- Fabrikantnummer:
- ISL9205BIRZ
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Battery Type | Lithium-ion | |
| Sub Type | PMIC - Power Management IC | |
| Product Type | Lithium Battery Charger IC | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Length | 3mm | |
| Series | ISL9205 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Battery Type Lithium-ion | ||
Sub Type PMIC - Power Management IC | ||
Product Type Lithium Battery Charger IC | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 10 | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Length 3mm | ||
Series ISL9205 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Renesas Electronics integrated single-cell Li-ion or Li-polymer chargers capable of operating at an input voltage as low as 2.5V. The low operating voltage allows the charger to work with a variety of AC adapters. The charge current during the Constant Current phase is determined by the external resistor connected to the IREF pin. Its operates in a linear mode during the constant voltage phase in both adapter cases.
Programmable charge current
Power presence and charge indications
No external blocking diode required
Integrated pass element and current sensor
Gerelateerde Links
- Renesas Electronics ISL9205BIRZ 2.5 V to 5V Input 4.2V Output, DFN 10-Pin
- Mascot 2541 2541 Battery Charger For 4.2V 4.2 V, 1 Lead Acid
- Microchip MCP73833T-96I/MF 3.75 V to 6V Input 4.2V Output 1 A, DFN 10-Pin
- Mascot 2240 Battery Pack Charger For 4.2V Battery Pack with 2-Pin (IEC) plug, 1 Switch Mode
- Renesas Electronics ISL6292-2CR3Z 2.4 V to 5V Input 4.2V Output, DFN 10-Pin
- Mascot 3743405000 3743 Battery Charger For 4.2V 4.2 V with IEC plug, 1 Lead Acid
- Mascot 2440165000 2440 Battery Charger For 16.8V 4 Lithium-ion
- Mascot 2440295000 2440 Battery Charger For 29.4V 7 Lithium-ion