Breadboard Adapter for BBC micro:bit
- RS-stocknr.:
- 201-1634
- Fabrikantnummer:
- PIS-1568
- Fabrikant:
- Pi Supply
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 201-1634
- Fabrikantnummer:
- PIS-1568
- Fabrikant:
- Pi Supply
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
| Merk | Pi Supply | |
| Product Name | Breadboard Adapter for BBC micro:bit | |
| Accessory Category | Interface | |
| Alles selecteren | ||
|---|---|---|
Merk Pi Supply | ||
Product Name Breadboard Adapter for BBC micro:bit | ||
Accessory Category Interface | ||
- Land van herkomst:
- CN
The Pi Supply micro:bit breadboard adapter is a breadboard pinboard which is based on the BBC micro:bit. This breadboard adapter pinboard can be directly plugged into the breadboard via the connector at the top. Finally once done, various DIY creations can be made on the micro:bit.
Fully compatible with BBC micro:bit
All micro:bit ports correspond with the ports on the breadboard
All micro:bit ports correspond with the ports on the breadboard
Gerelateerde Links
- Kitronik 5664 BBC Micro:bit Add-on Kitronik Breadboard Breakout for The BBC Micro Bit
- DFRobot MBT0009 BBC Micro:bit Add-on Micro: Breadboard
- 1 Channel 3V Relay Module for BBC micro:bit
- Pi Supply PIS-1275 BBC Micro:bit Add-on Crystal Battery Box - 2 x AAA
- Seeed Studio 103100063 BBC Micro:bit Add-on Grove Shield for BBC micro:bit v2
- Monk Makes SKU00087 BBC Micro:bit Add-on GPIO Adapter for Pi 400
- Kitronik 56102 BBC Micro:bit Add-on Kitronik MI:pro Protector Case for the BBC micro:bit V1 & V2
- Elecfreaks EF08232 BBC Micro:bit Add-on Inventor's Kit for Micro:bit