SKF Bearing Insert 25.4 mm ID 52 mm OD YET 205-100
- RS-stocknr.:
- 209-4252
- Fabrikantnummer:
- YET 205-100
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 31,06
(excl. BTW)
€ 37,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 13 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 31,06 |
*prijsindicatie
- RS-stocknr.:
- 209-4252
- Fabrikantnummer:
- YET 205-100
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 25.4mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 52mm | |
| Material | Stainless Steel | |
| Static Load Rating | 7800N | |
| Dynamic Load Rating | 14000N | |
| Series | YET 205-100 | |
| Standards/Approvals | No | |
| Limiting Speed | 7000rpm | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 25.4mm | ||
Product Type Bearing Insert | ||
Outside Diameter 52mm | ||
Material Stainless Steel | ||
Static Load Rating 7800N | ||
Dynamic Load Rating 14000N | ||
Series YET 205-100 | ||
Standards/Approvals No | ||
Limiting Speed 7000rpm | ||
- Land van herkomst:
- IT
SKF Bearing Inserts, 25.4mm Inside Diameter, 52mm Outside Diameter - YET 205-100
This bearing insert is an essential component designed for high-performance applications within automation, electronics, and mechanical industries. Featuring an inside diameter of 25.4mm and an outside diameter of 52mm, these steel bearing inserts provide robust solutions for a range of industrial needs.
Features & Benefits
• High dynamic load rating of 14,000N supports demanding operations
• Static load rating of 7,800N ensures reliability under different conditions
• Designed for easy mounting with a recommended tightening torque of 4N·m
• Offers radial internal clearance for optimal performance
Applications
• Used in conveyor systems to support heavy loads
• Suitable for electric motors that require precise performance
• Ideal for various machinery where load stability is crucial
• Can be used in automotive for smooth operation
• Effective in manufacturing equipment needing reliable bearing support
What is the significance of the inside and outside diameters?
The inside diameter of 25.4mm ensures a precise fit on the shaft, while the 52mm outside diameter facilitates compatibility with various housing designs, contributing to optimal bearing performance and stability.
How does the material of the bearing insert affect its performance?
The steel construction offers excellent wear resistance and durability, which is vital for applications involving heavy loads and maintaining structural integrity over time.
What factors influence the limiting speed of this bearing insert?
The limiting speed of 7,000r/min is determined by factors such as lubrication, load conditions, and overall bearing design, ensuring safe and efficient operation within specified parameters.
How can users determine the correct fitting torque for the grub screw?
A recommended tightening torque of 4N·m ensures the grub screw secures the insert without damaging the bearing or compromising performance, allowing for effective use in various applications.
What design considerations should be taken into account when selecting these inserts?
Considerations include the required load ratings, speeds, radial clearance, and specific mounting requirements to ensure compatibility with existing systems and optimal performance.
Gerelateerde Links
- SKF Bearing Insert 25 mm ID 52 mm OD YET 205
- SKF Bearing Insert 22.23 mm ID 52 mm OD YET 205-014
- SKF Ball Bearing Insert 25.4 mm ID 52 mm OD YAR 205-100-2F
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAT 205
- SKF Bearing Insert 25 mm ID 52 mm OD YEL 205-2F
- SKF Bearing Insert 25 mm ID 52 mm OD YEL 205-2RF/VL065
- SKF Bearing Insert 23.81 mm ID 52 mm OD YAR 205-015-2F
- SKF Bearing Unit Insert 20 mm ID 52 mm OD YSA 205-2FK