NSK-RHP Bearing Inserts 3/4in ID 28.3mm OD 1120-3/4
- RS-stocknr.:
- 785-4955
- Fabrikantnummer:
- 1120-3/4
- Fabrikant:
- NSK-RHP
Afbeelding representeert productcategorie
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 785-4955
- Fabrikantnummer:
- 1120-3/4
- Fabrikant:
- NSK-RHP
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
| Merk | NSK-RHP | |
| Inside Diameter | 3/4in | |
| Outside Diameter | 28.3mm | |
| Static Load Rating | 6650N | |
| Dynamic Load Rating | 12800N | |
| Alles selecteren | ||
|---|---|---|
Merk NSK-RHP | ||
Inside Diameter 3/4in | ||
Outside Diameter 28.3mm | ||
Static Load Rating 6650N | ||
Dynamic Load Rating 12800N | ||
Vrijgesteld
- Land van herkomst:
- GB
Gerelateerde Links
- NSK-RHP Bearing Insert 20 mm ID 28.3 mm OD 1120-20
- NSK-RHP Bearing Insert 20 mm ID 47 mm OD 1120-20CG
- NSK-RHP Bearing Insert 19.05 mm ID 28.3 mm OD 1220-3/4G
- NSK-RHP Bearing Inserts 40mm ID 80mm OD 1140-40
- NSK-RHP Bearing Insert 1 in ID 34 mm OD 1025-1GHLT
- NSK-RHP Bearing Insert 1 in ID 52 mm OD 1225-1G
- NSK-RHP Bearing Insert 19.05 mm ID 47 mm OD 1020-3/4G R
- NSK-RHP Bearing Insert 40 mm ID 80 mm OD 1040-40G