Facom Hand Extraction Tool, 16 mm, 8-Piece
- RS-stocknr.:
- 216-605
- Fabrikantnummer:
- U.11MPF
- Fabrikant:
- Facom
Subtotaal (1 eenheid)*
€ 479,90
(excl. BTW)
€ 580,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 479,90 |
*prijsindicatie
- RS-stocknr.:
- 216-605
- Fabrikantnummer:
- U.11MPF
- Fabrikant:
- Facom
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
| Merk | Facom | |
| Product Type | Extraction Tool | |
| Operation | Hand | |
| Number of Pieces | 8 | |
| Bearing Puller Capacity | 16 mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Facom | ||
Product Type Extraction Tool | ||
Operation Hand | ||
Number of Pieces 8 | ||
Bearing Puller Capacity 16 mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- TW
The Facom Universal Joint Pusher and Hub Puller is a comprehensive set designed for effective removal and installation of universal joints and hubs. It includes a U.9-03 screw with a diameter of 19 mm and a length of 390 mm, driven by a 24 mm 6 point socket. The set also features a robust slide hammer weighing 9.8 kg, making it ideal for use with SUVs, 4x4s, and light utility vehicles. With a rod length of 750 mm and a threaded length of 70 mm, this tool offers the strength and reach necessary for efficient automotive maintenance and repairs.
Central threading M22
Configurations offered and the 5 legs
Diameter for wheel axles up to 16 mm