Gedore Lever Press Bearing Puller, 0.75 t Force, 60 mm
- RS-stocknr.:
- 237-754
- Fabrikantnummer:
- GEDORE 1.13/01
- Fabrikant:
- Gedore
Subtotaal (1 eenheid)*
€ 55,20
(excl. BTW)
€ 66,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending
- 35 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 55,20 |
*prijsindicatie
- RS-stocknr.:
- 237-754
- Fabrikantnummer:
- GEDORE 1.13/01
- Fabrikant:
- Gedore
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
| Merk | Gedore | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 0.75t | |
| Operation | Lever Press | |
| Bearing Puller Capacity | 60 mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Gedore | ||
Product Type Bearing Puller | ||
Hydraulic Force 0.75t | ||
Operation Lever Press | ||
Bearing Puller Capacity 60 mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
GEDORE Bearing Puller, Automatic Grip, 0.75t Maximum Tractive Force - GEDORE 1.13/01
Reach for this bearing puller from GEDORE to beat the clutch of frictional forces. It's just what you need for removing bearings from rotating machine shafts or blind bearing holes without working up a sweat. An automatic grip makes the puller a cinch to use as there's no need to manually close it. Thanks to its maximum tractive force of 0.75t, you can rest assured this tool has the steam to separate stubborn bearing seals.
Features & Benefits
• Maximum spread of 60mm for compatibility with various bearing sizes
• Easy-to-operate lever press for uncomplicated latching
• Robust metal gripper for resistance to wear and abrasion
Applications
• Automotive manufacturing
• Assembly lines
• Food manufacturing
• Packaging warehouses
Can I use this tool to remove pulleys?
Yes, this handy bearing puller is ideal for removing various components held together by their own frictional forces, including pulleys and gears.
Gerelateerde Links
- Gedore Lever Press Puller 160 mm, 1-Piece
- Gedore Lever Press Puller 120 mm, 1-Piece
- Gedore Lever Press Puller 80 mm, 1-Piece
- Gedore Lever Press Bearing Puller 160 mm, 1-Piece
- Gedore Lever Press Bearing Puller 40 → 120 mm, 3-Piece
- Gedore Lever Press Bearing Puller 80 mm, 1-Piece
- Gedore Lever Press Bearing Puller 50 mm, 1-Piece
- Gedore Lever Press Bearing Puller 70 mm, 1-Piece