SCHAEFFLER Hand Bearing Puller, 40000N Force
- RS-stocknr.:
- 311-601
- Fabrikantnummer:
- PULLER-HYD40
- Fabrikant:
- SCHAEFFLER
Opgeheven
- RS-stocknr.:
- 311-601
- Fabrikantnummer:
- PULLER-HYD40
- Fabrikant:
- SCHAEFFLER
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
| Merk | SCHAEFFLER | |
| Puller Type | Hydraulic Puller | |
| Hydraulic Force | 40000N | |
| Operation | Hand | |
| Number of Pieces | 1 | |
| Alles selecteren | ||
|---|---|---|
Merk SCHAEFFLER | ||
Puller Type Hydraulic Puller | ||
Hydraulic Force 40000N | ||
Operation Hand | ||
Number of Pieces 1 | ||
Vrijgesteld
- Land van herkomst:
- TW
The SCHAEFFLER Hydraulic FAG standard extractors with an integral hand pump are available for extraction forces of 40, 60, and 80 kN. They are designed to effortlessly dismount rolling bearings, gears, bushes, and other components.
Easy to handle
Safe operation
Compact and light units
Housed with a safety grid
Safe operation
Compact and light units
Housed with a safety grid
Gerelateerde Links
- SCHAEFFLER Hand Bearing Puller, 80000N Force
- SCHAEFFLER Hand Bearing Puller, 60000N Force
- SCHAEFFLER Hand Bearing Puller, 200000N Force
- SCHAEFFLER Hand Bearing Puller, 250000N Force
- SCHAEFFLER Hydraulic Bearing Puller 3-Piece
- SKF Hand Bearing Puller 170 mm
- SKF Hand Bearing Puller 185 mm
- SKF Hand Bearing Puller 135 → 354 mm