SKF Hand Bearing Puller
- RS-stocknr.:
- 124-8472
- Fabrikantnummer:
- TMFT 33-B20/42
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 19,33
(excl. BTW)
€ 23,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 19,33 |
*prijsindicatie
- RS-stocknr.:
- 124-8472
- Fabrikantnummer:
- TMFT 33-B20/42
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Bearing Puller | |
| Operation | Hand | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Bearing Puller | ||
Operation Hand | ||
Standards/Approvals No | ||
- Land van herkomst:
- BG
SKF Bearing Fitting Tool Accessory, Impact Ring Type, 20mm Bore Diameter, 42mm OD - TMFT 33-B20/42
Keep your TMFT 33 bearing fitting tool kit working harder for longer with this impact ring replacement from SKF. It's one of an assortment of high-strength components that, when used together, let you quickly mount bearings and ensure they're properly aligned. As poor fitting is a leading cause of premature failure, this handy accessory helps your equipment stay in peak condition. Pair it with an impact sleeve from the matching range and use the compatible dead-blow hammer to achieve an ideal bearing seat every time.
Features & Benefits
• Clear markings make it easy to select the size you need at a glance
• Suitable for mounting seal rings, bushings and belt pulleys for flexible use
• Durable acetal resin material is strong and impact-resistant for a long service life
Applications
• Textile industry
• Food and beverage processing
• Electronics manufacturing
How does this tool help minimise damage to my bearings?
As the diameter of the impact area on the connected sleeve is very small, force is dispersed throughout the sleeve and impact ring. This means it's transmitted to the bearing in a controlled manner, so there's much less chance of hammer and bearing coming to blows.
Gerelateerde Links
- SKF Impact Ring Bearing Assembly For Use With TMFT 33 Bearing Fitting Tool Kit, TMFT 33-B20/47
- SKF Impact Ring Bearing Assembly For Use With TMFT 33 Bearing Fitting Tool Kit, TMFT 33-B20/52
- SKF Hand Bearing Puller, 97 mm
- SKF Hand Bearing Puller, 139 mm
- SKF Hand Bearing Puller, 67 mm
- SKF Hand Bearing Puller, 204 mm
- SKF Hand Bearing Puller, 87 mm
- SKF Hand Bearing Puller, 164 mm