RS PRO Hydraulic Bearing Puller, 10 t Force, 105 → 152 mm

Subtotaal (1 eenheid)*

€ 202,10

(excl. BTW)

€ 244,54

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 27 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 202,10

*prijsindicatie

RS-stocknr.:
349-7255
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Bearing Puller

Hydraulic Force

10t

Operation

Hydraulic

Case Material

Iron

Bearing Puller Capacity

105 → 152 mm

Standards/Approvals

No

Vrijgesteld

Land van herkomst:
TW

RS PRO H.D. Hydraulic Bearing Puller Set


From the trusted RS PRO brand, this bearing puller is manufactured to a very high specification and subjected to rigorous testing which exceeds their stated capacities. As it is a hydraulic puller, the extractor minimizes the potential damage to parts and so has advantages over mechanical pullers.

For versatility and reliability in hydraulic pulling actions, this RS PRO bearing puller is ideal.

Features and Benefits

• 10 Ton hydraulic power bearing splitter

• Permits damage-free pulling of parts on trucks, off-road construction equipment and machinery

• Long reach capability

• Step plate adapter included for working on hollow shafts or housings

• Supplied in a steel carrying case

Applications

This RS PRO hydraulic bearing puller, sometimes known as a gear puller, is ideal for removing shaft-mounted items in a way that doesn't require hammering or heating. It is designed to safely and easily remove bearings, gears and sprockets and is commoning used in automotive and engineering applications such as:

• Alternators

• Generators

• Domestic appliances

• Power tools and pumps

What to consider when choosing a puller for your job?

Spread of bearing puller? It is determined by the width of the part to be pulled.

Reach of bearing puller? It must be at least equal to or larger than the depth of the part that you need to remove.

Force of bearing puller? If you removing rusted parts or where there is a large area of surface contact, a greater force will be required. Consider choosing a puller which force screw diameter is at least half the size of the shaft on the item that you need to remove. Still not sure which puller to choose? Use the next largest simply because an undersized bearing puller will slow down the job and nobody has time for that.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.