FAG 4 Hole, UCF204-J7 20 mm ID
- RS-stocknr.:
- 174-1429
- Fabrikantnummer:
- UCF204-J7
- Fabrikant:
- FAG
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 33,80
(excl. BTW)
€ 40,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 11 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 33,80 |
| 5 - 9 | € 32,45 |
| 10 - 24 | € 31,76 |
| 25 + | € 31,06 |
*prijsindicatie
- RS-stocknr.:
- 174-1429
- Fabrikantnummer:
- UCF204-J7
- Fabrikant:
- FAG
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
| Merk | FAG | |
| Product Type | Bearing Unit | |
| Inside Diameter | 20 mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 86mm | |
| Width | 86 mm | |
| Depth | 33.3mm | |
| Mount Hole Size | 12 mm | |
| Mount Hole Centre-to-Centre | 64mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk FAG | ||
Product Type Bearing Unit | ||
Inside Diameter 20 mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 86mm | ||
Width 86 mm | ||
Depth 33.3mm | ||
Mount Hole Size 12 mm | ||
Mount Hole Centre-to-Centre 64mm | ||
Standards/Approvals No | ||
Schaeffler Bearing Unit, Flange Bearing Unit, 20mm Inside Diameter - UCF204-J7
This flange bearing unit is a robust solution designed for precise applications in industrial settings. With an inside diameter of 20mm and overall dimensions of 86mm in length and 33.3mm in height, it offers reliable performance in various machinery. Constructed from durable cast iron, it meets the demands of heavy-duty operational requirements.
Features & Benefits
• High load ratings of 12,800N dynamically and 6,600N statically
• Designed with a sturdy cast iron construction for longevity
• Flange mounting with four screw holes for secure attachment
• Adjustable mounting hole size at 12mm ensures adaptability
• Effective fatigue load limit of 345N for enhanced reliability
• Compact dimensions for easy integration in confined spaces
Applications
• Used for mounting on machinery in automation sectors
• Suitable for conveyor systems requiring stable support
• Ideal for electric motor installations in various industries
• Employed in equipment where heavy-duty operation is critical
What is the total height of the unit?
The total height of the unit is 33.3mm, which optimises space for installations while maintaining structural integrity.
How do the load ratings affect operational efficiency?
The dynamic load rating of 12,800N and static load rating of 6,600N ensure the unit can handle significant forces without failure, enhancing overall operational efficiency.
What is the temperature range for safe operation?
The unit operates effectively within a temperature range of -20°C to 120°C, suitable for various industrial applications with fluctuating environmental conditions.
What mounting options are available with this unit?
It features four mounting holes spaced at 64mm centre-to-centre, providing flexibility in installation based on specific machinery requirements.