FAG 2 Hole, UCFL204-J7 20 mm ID
- RS-stocknr.:
- 174-1435
- Fabrikantnummer:
- UCFL204-J7
- Fabrikant:
- FAG
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 33,80
(excl. BTW)
€ 40,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending 9 stuk(s) vanaf 17 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 33,80 |
| 5 - 9 | € 32,45 |
| 10 - 24 | € 31,76 |
| 25 + | € 31,06 |
*prijsindicatie
- RS-stocknr.:
- 174-1435
- Fabrikantnummer:
- UCFL204-J7
- Fabrikant:
- FAG
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
| Merk | FAG | |
| Product Type | Bearing Unit | |
| Inside Diameter | 20 mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 60mm | |
| Width | 113 mm | |
| Depth | 33.3mm | |
| Mount Hole Size | 12 mm | |
| Mount Hole Centre-to-Centre | 90mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk FAG | ||
Product Type Bearing Unit | ||
Inside Diameter 20 mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 60mm | ||
Width 113 mm | ||
Depth 33.3mm | ||
Mount Hole Size 12 mm | ||
Mount Hole Centre-to-Centre 90mm | ||
Standards/Approvals No | ||
Schaeffler Bearing Unit, Flange Bearing Unit, 20mm Inside Diameter - UCFL204-J7
This bearing unit is designed to provide robust support in various applications, featuring a flange bearing unit configuration. Constructed from durable cast iron, this unit has an inside diameter of 20mm, a flange width of 60mm, and an overall height of 113mm, making it suitable for demanding environments.
Features & Benefits
• High basic dynamic load rating of 12,800N enhances durability
• Fatigue load limit of 345N ensures reliable operation
• Designed with a mount hole size of 12mm for easy installation
• Compact dimensions optimise space utilisation in machinery
• Ideal for high-performance industrial applications
• Temperature range from -20°C to 120°C facilitates versatile use
Applications
• Ideal for requiring reliable load-bearing capabilities
• Suitable for environments that demand durability and efficiency
What is the impact of the basic static load rating on performance?
The basic static load rating of 6,600N indicates the maximum load the unit can withstand without experiencing permanent deformation, ensuring stability in static applications.
How does the material choice influence the unit's functionality?
The use of grey cast iron provides high strength and excellent wear resistance, offering longevity even under challenging operational conditions.
What considerations should be taken into account for installation?
The distance between the fixing bore centres is 90mm, and two mounting holes allow for straightforward and secure attachment to other equipment or surfaces.