FAG 4 Hole, UCF206-J7 30 mm ID
- RS-stocknr.:
- 174-1431
- Fabrikantnummer:
- UCF206-J7
- Fabrikant:
- FAG
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 48,16
(excl. BTW)
€ 58,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 28 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 8 stuk(s) vanaf 31 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 48,16 |
| 5 - 9 | € 46,26 |
| 10 - 24 | € 45,28 |
| 25 + | € 44,33 |
*prijsindicatie
- RS-stocknr.:
- 174-1431
- Fabrikantnummer:
- UCF206-J7
- Fabrikant:
- FAG
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
| Merk | FAG | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30 mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 108mm | |
| Width | 108 mm | |
| Depth | 40.2mm | |
| Mount Hole Size | 12 mm | |
| Mount Hole Centre-to-Centre | 83mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk FAG | ||
Product Type Bearing Unit | ||
Inside Diameter 30 mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 108mm | ||
Width 108 mm | ||
Depth 40.2mm | ||
Mount Hole Size 12 mm | ||
Mount Hole Centre-to-Centre 83mm | ||
Standards/Approvals No | ||
Schaeffler Flange Bearing Unit, 30mm Inside Diameter, 4 Mount Holes - UCF206-J7
This bearing unit is designed for robust applications in industrial settings. Ideal for flange mounting, it features an inside diameter of 30mm and dimensions of 108mm in length, 108mm in width, and 40.2mm in depth. Made from cast iron, this unit provides durability and strength for various operational demands.
Features & Benefits
• Flange bearing unit for easy mounting and installation
• 30mm inside diameter bearing for versatile fit
• Four mounting holes ensure secure and stable fastening
• Crafted from cast iron for enhanced material strength
• Compact design allows for space-efficient integration
Applications
• Used in automation systems requiring reliable motion support
• Employed in mechanical equipment for effective load distribution
• Utilised in electrical assemblies for secure mounting of components
• Ideal for demanding durability and longevity
What load capacity does this bearing unit typically support?
The load capacity of the unit largely depends on specific application contexts; however, it is designed to handle substantial operational demands, making it suitable for various industrial tasks.
How do the mounting hole specifications affect installation?
The four mounting holes, with a size of 12mm and a centre-to-centre distance of 83mm, allow for precise alignment and secure attachment, ensuring stability during operation.
What maintenance considerations should be kept in mind for this unit?
Regular inspection for wear and proper lubrication is essential. Maintaining cleanliness around the bearing can help prevent debris from affecting performance, ensuring long-term reliability.