2 Hole Flange Bearing Unit, UCFL205-J7, 25mm ID

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 39,96

(excl. BTW)

€ 48,35

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 3 stuk(s) vanaf 26 januari 2026
  • Plus verzending 14 stuk(s) vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 39,96
5 - 9€ 38,36
10 - 24€ 37,58
25 +€ 36,76

*prijsindicatie

RS-stocknr.:
174-1436
Fabrikantnummer:
UCFL205-J7
Fabrikant:
FAG
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

FAG

Inside Diameter

25mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

68mm

Width

130mm

Depth

35.8mm

Mount Hole Size

16mm

Mount Hole Centre-to-Centre

99mm

Schaeffler Bearing Unit, 25mm Inside Diameter, Flange Bearing Unit Type - UCFL205-J7


This bearing unit is a premium flanged bearing solution designed for reliable performance in various applications. Crafted from robust cast iron, it features an inside diameter of 25mm. The product is built to withstand industrial environments while ensuring stability and accuracy in operation.

Features & Benefits


• Compact design ensures easy integration into limited spaces
• Cast iron construction provides exceptional durability and strength
• Two mounting holes facilitate straightforward installation and stability
• Flanged bearing unit type supports axial and radial loads effectively
• Compatible with 16mm mounting hole size for versatile applications

Applications


• Used in machinery requiring precise axial and radial load support
• Ideal for assembly in conveyor systems for smooth operation
• Utilised in mechanical setups where space is constrained
• Suitable for robotics to enhance operational efficiency
• Functions effectively in various electrical and automation systems

What are the specific load capacities for this bearing unit?


The flanged bearing can accommodate both axial and radial loads due to its robust design, making it suitable for numerous industrial applications. The exact load capacity can be determined by assessing the specific setup and conditions of use.

How does the design of the mounting holes contribute to installation?


The two mounting holes are strategically placed at a centre-to-centre distance of 99mm, enabling a secure fit and simplifying alignment during installation. This design minimises assembly time and enhances overall operational efficiency.

What maintenance practices should be followed for longevity?


Regular inspection for wear and lubrication at designated intervals will help maintain functionality. Ensuring that the area around the bearing unit is free from contaminants will also prolong its service life.

Gerelateerde Links