INA, FLCTE35-XL 35 mm ID

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 70,42

(excl. BTW)

€ 85,21

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 4€ 70,42
5 - 9€ 66,25
10 - 24€ 64,91
25 +€ 63,50

*prijsindicatie

RS-stocknr.:
194-6866
Fabrikantnummer:
FLCTE35-XL
Fabrikant:
INA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

INA

Product Type

Bearing Unit

Inside Diameter

35mm

Material

Cast Iron

Length

94mm

Width

42mm

Depth

126mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

100mm

Standards/Approvals

No

SCHAEFFLER Bearing Unit, 35mm Inside Diameter, Flange Bearing Unit Type - FLCTE35-XL


This bearing unit is a robust flange bearing unit designed for industrial applications. Features inside diameter of 35mm. It comes with a cast iron construction, ensuring durability in demanding environments. The unit comprises a total length of 94mm, a width of 42mm, and a depth of 126mm, providing a stable foundation for various machinery.

Features & Benefits


• Constructed from cast iron for enhanced durability
• Features two mounting holes for versatile installation
• Designed with a mounting hole centre to centre distance of 100mm
• Capable of accommodating a mounting hole size of 11.5mm
• Compact dimensions facilitate easy integration into machinery
• High-performance bearings ensure optimal operational efficiency

Applications


• Used with various industrial machines for reliable operation
• Ideal for in automation and mechanical systems
• Utilised in flange mounting configurations for enhanced stability
• Employed in electrical and electronic machinery for improved functionality

What ensures this unit's durability in industrial environments?


The use of cast iron in its construction significantly enhances its durability, allowing it to withstand harsh operational conditions typically encountered in industrial settings.

How does the mounting hole configuration impact its installation?


With two mounting holes and a 100mm centre-to-centre distance, the unit offers flexible installation options, making it easier to fit into different types of machinery without extensive modifications.

What are the performance advantages of using this bearing unit?


This bearing unit ensures smoother operation, reducing friction and wear while enhancing the efficiency of the connected machinery.

Can it be used in both automation and mechanical applications?


Yes, this bearing unit is suitable for a wide range of applications including automation systems and mechanical devices.

What considerations are there for the mounting holes during installation?


The mounting holes are designed to accommodate a size of 11.5mm, ensuring compatibility with standard fasteners and facilitating straightforward installation in various setups.

Gerelateerde Links