INA, GLCTE30-XL 30 mm ID

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 61,26

(excl. BTW)

€ 74,12

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Bestellingen onder € 75,00 (excl. BTW) € 5,95.
Tijdelijk niet op voorraad
  • Verzending vanaf 03 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 61,26
5 - 9€ 57,64
10 - 24€ 56,48
25 +€ 55,26

*prijsindicatie

RS-stocknr.:
194-6878
Fabrikantnummer:
GLCTE30-XL
Fabrikant:
INA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

INA

Product Type

Bearing Unit

Inside Diameter

30 mm

Material

Cast Iron

Length

84mm

Width

38.1 mm

Depth

112.5mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

90.5mm

Standards/Approvals

No

INA housing units are available as plummer block, flanged and take-up housing units in numerous different designs. The units are ready-to-fit and comprise INA cast iron or sheet steel housings in which INA radial insert ball bearings are fitted. In order to ensure function and reliability under all operating conditions, the bearings and housings are matched to each other

Due to the spherical outside surface of the bearing outer ring and the concave housing bore, housing units can compensate for static angular misalignment of the shaft, see link

The units are used predominantly as locating bearings, but are also suitable as non-locating bearings under low loads and speeds

The housings are screw mounted on the adjacent construction. Less stringent tolerances are sufficient for the screw mounting surfaces.

Gerelateerde Links

Recently viewed