SKF 4 Hole Cylindrical, FY 30 FM 30 mm ID

Subtotaal (1 eenheid)*

€ 57,08

(excl. BTW)

€ 69,07

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Bestellingen onder € 75,00 (excl. BTW) € 5,95.
Op voorraad
  • 13 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 57,08

*prijsindicatie

RS-stocknr.:
212-4545
Fabrikantnummer:
FY 30 FM
Fabrikant:
SKF
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SKF

Product Type

Flange Bearing Unit

Inside Diameter

30 mm

Number of Mount Holes

4

Locking Type

Eccentric Locking Collar

Material

Steel, Cast Iron

Length

108mm

Width

46.7 mm

Depth

46.7mm

Mount Hole Size

11.5 mm

End Type

Open

Mount Hole Centre-to-Centre

82.5mm

Bore Type

Cylindrical

Series

FY

Standards/Approvals

No

Limiting Speed

6300rpm

Static Load Rating

11.2kN

Dynamic Load Rating

19.5kN

Land van herkomst:
IT

SKF Flanged Bearing Unit, 4-Hole Flange Type, 30mm ID, ≈39.7mm OD of Inner Ring, 1.05kg Weight - FY 30 FM


Want to keep your material handling applications rolling along smoothly? Reach for this flanged bearing unit from SKF. It's made up of an insert sitting in rugged cast-iron housing to deliver reliable rotation in rigorous tasks. To reduce the risk of damage, a locking collar supports a large shaft surface area. This also makes it easy to fit and remove axles for trouble-free maintenance. Four pre-drilled mounting holes make installation quick and easy – just bolt the assembly to your machine panel or frame.

Features & Benefits


• 19.5kN basic dynamic load rating means it's suitable for demanding industrial applications

• 1.05kg weight adds little strain to your machinery

• Limiting speed of 6,300r/min to keep up with fast-paced tasks

Applications


• Food and beverage processing

• Assembly and packaging lines

• Bottling plants

• Textile industry

Can I use this unit with agricultural equipment?


Yes, it has double-ended seals that keep dirt out, so you can count on frictionless performance in tough environments.

Is this assembly easy to maintain?


Yes, maintenance is a breeze thanks to the integrated relubrication hole and grease fitting.

Gerelateerde Links