SKF 4 Hole Cylindrical, FY 40 FM 40 mm ID
- RS-stocknr.:
- 212-4550
- Fabrikantnummer:
- FY 40 FM
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 78,91
(excl. BTW)
€ 95,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 78,91 |
*prijsindicatie
- RS-stocknr.:
- 212-4550
- Fabrikantnummer:
- FY 40 FM
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 40 mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 130mm | |
| Width | 56.7 mm | |
| Depth | 57.2mm | |
| Mount Hole Size | 14 mm | |
| End Type | Open | |
| Mount Hole Centre-to-Centre | 101.5mm | |
| Standards/Approvals | No | |
| Series | FY | |
| Bore Type | Cylindrical | |
| Static Load Rating | 19kN | |
| Limiting Speed | 4800rpm | |
| Dynamic Load Rating | 30.7kN | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 40 mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 130mm | ||
Width 56.7 mm | ||
Depth 57.2mm | ||
Mount Hole Size 14 mm | ||
End Type Open | ||
Mount Hole Centre-to-Centre 101.5mm | ||
Standards/Approvals No | ||
Series FY | ||
Bore Type Cylindrical | ||
Static Load Rating 19kN | ||
Limiting Speed 4800rpm | ||
Dynamic Load Rating 30.7kN | ||
- Land van herkomst:
- IT
SKF Flanged Bearing Unit, 4-Hole Flange Type, 40mm ID, 51.8 mm OD of Inner Ring, 1.8kg Weight - FY 40 FM
Need a quick and easy way to fit a rolling element? Reach for this flanged bearing unit from SKF. You simply bolt it to a machine's wall or frame to achieve secure and speedy installation. A locking device makes it easy to fit and remove a shaft. This means rod replacement and maintenance are hassle-free. As the bearing is mounted in a rugged cast-iron housing, you can depend on strong performance even in tough tasks.
Features & Benefits
• Pre-drilled mounting holes save time and effort
• Limiting speed of 4,800 r/min for use with fast-moving applications
• Dynamic load rating of 30.7kN makes it suitable for heavy-duty systems
Applications
• Agricultural machinery
• Healthcare equipment
• Aerospace applications
• Research and development labs
Is this bearing unit sealed?
Yes, it's sealed on both sides, so it's shielded from contaminants and delivers friction-free movement.
What size is this bearing unit?
It has an overall width of just 56.7mm and an inside diameter of 40mm, so it adds minimal bulk to your assembly.