SKF 2 Hole Cylindrical, FYTB 35 FM 35 mm ID

Subtotaal (1 eenheid)*

€ 68,31

(excl. BTW)

€ 82,66

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 +€ 68,31

*prijsindicatie

RS-stocknr.:
212-4599
Fabrikantnummer:
FYTB 35 FM
Fabrikant:
SKF
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SKF

Product Type

Flange Bearing Unit

Inside Diameter

35mm

Number of Mount Holes

2

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

156mm

Width

50.4mm

Depth

50.4mm

Mount Hole Size

14 mm

End Type

Open

Mount Hole Centre-to-Centre

130mm

Standards/Approvals

No

Bore Type

Cylindrical

Series

FYTB

Static Load Rating

15.3kN

Limiting Speed

5300rpm

Dynamic Load Rating

25.5kN

Land van herkomst:
IT

SKF Flanged Bearing Unit, 35mm Inside Diameter, Cast Iron - FYTB 35 FM


This flanged bearing unit is intended for a variety of material handling applications, contributing to optimal performance in automated and mechanical systems. Its strong cast iron construction and precision manufacturing make it suitable for the automation, electronics, electrical, and mechanical sectors, where durability and efficiency are essential.

Features & Benefits


• Durable cast iron housing for long-lasting performance

• Standard seals safeguard against contaminants for smoother operation

• Multiple mounting holes offer flexibility in installation

• Supports heavy dynamic loads up to 25.5kN

• Designed for high-speed applications with a limiting speed of 5300r/min

• Convenient grease fitting for easy maintenance

Applications


• Utilised in material handling equipment to enhance efficiency

• Suitable for assembly lines needing dependable movement

• Applicable in conveyor systems

• Works with various mounting solutions in industrial environments

How do I install this unit securely?


Ensure the unit is mounted using the recommended attachment bolt diameter of 12mm for a secure fit, preventing misalignment during operation.

What is the recommended maintenance routine?


Regular greasing through the fitting is advisable to maintain lubricant levels and reduce wear, ensuring smooth operation over time.

Gerelateerde Links