SKF 2 Hole Cylindrical, FYTB 35 TR 35 mm ID
- RS-stocknr.:
- 212-4600
- Fabrikantnummer:
- FYTB 35 TR
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 88,00
(excl. BTW)
€ 106,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 88,00 |
*prijsindicatie
- RS-stocknr.:
- 212-4600
- Fabrikantnummer:
- FYTB 35 TR
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 35mm | |
| Number of Mount Holes | 2 | |
| Material | Steel | |
| Locking Type | Set Screw | |
| Length | 156mm | |
| Width | 46.4mm | |
| Depth | 46.4mm | |
| End Type | Open | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 130mm | |
| Standards/Approvals | No | |
| Series | FYTB | |
| Bore Type | Cylindrical | |
| Static Load Rating | 15.3kN | |
| Limiting Speed | 3200rpm | |
| Dynamic Load Rating | 25.5kN | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 35mm | ||
Number of Mount Holes 2 | ||
Material Steel | ||
Locking Type Set Screw | ||
Length 156mm | ||
Width 46.4mm | ||
Depth 46.4mm | ||
End Type Open | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 130mm | ||
Standards/Approvals No | ||
Series FYTB | ||
Bore Type Cylindrical | ||
Static Load Rating 15.3kN | ||
Limiting Speed 3200rpm | ||
Dynamic Load Rating 25.5kN | ||
- Land van herkomst:
- IT
The SKF FY housing shape (Y-bearing) ball bearing units consist of an insert bearing mounted in a housing which can be bolted to support surface. The insert bearing unit has 35mm inside diameter and 156mm overall length. It is based on sealed deep groove ball bearings in the 62 and 63 series but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft.
Cylindrical type bore
Gerelateerde Links
- SKF 2 Hole Cylindrical, FYTB 35 WF 35 mm ID
- SKF 2 Hole Cylindrical, FYTB 35 FM 35 mm ID
- SKF 2 Hole Cylindrical, FYTB 30 TR 30 mm ID
- SKF 2 Hole Cylindrical, FYTB 20 TR 20 mm ID
- SKF 2 Hole Cylindrical, FYTB 25 TR 25 mm ID
- SKF 2 Hole, FYTB 35 TF 35 mm ID
- SKF 4 Hole Cylindrical, FY 35 TR 35 mm ID
- SKF 2 Hole Cylindrical, FYTB 25 WF 25 mm ID