SKF 2 Hole Round, FYTBK 505 52 mm ID

Subtotaal (1 eenheid)*

€ 17,20

(excl. BTW)

€ 20,81

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 +€ 17,20

*prijsindicatie

RS-stocknr.:
212-4617
Fabrikantnummer:
FYTBK 505
Fabrikant:
SKF
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SKF

Product Type

Flange Bearing Unit

Inside Diameter

52mm

Number of Mount Holes

2

Material

Composite Body

Length

124mm

Width

30mm

Depth

99mm

Mount Hole Size

12.3 mm

End Type

Open

Mount Hole Centre-to-Centre

99mm

Bore Type

Round

Series

FYTBK

Standards/Approvals

No

Land van herkomst:
IT

SKF Oval Flanged Bearing Unit, 52mm Inside Diameter, Composite Material - FYTBK 505


This oval flanged bearing unit is designed for robust performance in various industrial applications. With an inside diameter of 52mm, it boasts a composite bearing housing that ensures durability and effective load distribution. The unit features a compact length of 124mm and a width of 30mm, making it suitable for installations with limited space while maintaining functionality.

Features & Benefits


• Composed of composite material for enhanced resistance to wear

• Supports efficient load management with a two-hole flanged mount

• Compact dimensions facilitate installation in confined spaces

• Operating within recommended temperature ranges for optimal performance

• Engineered for heavy-duty applications with a weight of 0.1kg

• Recommended bolt diameter of 10mm for easy attachment

Applications


• Used for mounting in automation systems

• Suitable for in electrical machinery

• Installed in mechanical systems for effective load handling

• Ideal for industrial environments requiring reliable bearing solutions

What are the recommended mounting details for optimal use?


The oval flanged bearing unit is optimally mounted using 10mm diameter bolts, ensuring secure attachment. The two mounting holes facilitate stability during operation, preventing misalignment.

What load capacities does this unit support?


This unit is engineered to handle significant loads, making it suitable for heavy-duty applications in various machinery, ensuring longevity and performance under pressure.

Can this bearing unit operate in high-temperature environments?


Yes, the composite material used in the construction allows the unit to function effectively within the prescribed temperature limits, making it versatile for different environmental conditions.

How does this product compare with others in the same category?


Compared to standard units, the composite housing offers enhanced durability and resistance to wear, making it a preferred choice for professionals requiring reliable industrial bearing solutions.

Gerelateerde Links