Subtotaal (1 eenheid)*
€ 110,97
(excl. BTW)
€ 134,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 110,97 |
*prijsindicatie
- RS-stocknr.:
- 260-0194
- Fabrikantnummer:
- PME45-XL
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 45 mm | |
| Number of Mount Holes | 4 | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 155mm | |
| Width | 43.8 mm | |
| Depth | 43.8mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 130mm | |
| Standards/Approvals | No | |
| Series | PME | |
| Static Load Rating | 20400N | |
| Dynamic Load Rating | 32500N | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 45 mm | ||
Number of Mount Holes 4 | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 155mm | ||
Width 43.8 mm | ||
Depth 43.8mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 130mm | ||
Standards/Approvals No | ||
Series PME | ||
Static Load Rating 20400N | ||
Dynamic Load Rating 32500N | ||
Vrijgesteld
Schaeffler Flanged Bearing Unit, 45mm Inside Diameter, 155mm Length - PME45-XL
This flanged bearing unit is an essential component designed for various industrial applications. Constructed from durable cast iron, it features a robust design that accommodates an inside diameter of 45mm and a total height of 155mm. This unit is specifically engineered to provide reliable performance in demanding environments.
Features & Benefits
• Eccentric locking collar simplifies installation and maintenance
• Four-bolt flange design ensures secure mounting and stability
• High basic dynamic load rating supports heavy-duty applications
• Integrated P seals provide protection against contaminants
• Centre spigot aids in precise alignment during installation
• Includes a lubrication connection thread for easy servicing
Applications
• Used for supporting rotating shafts in machinery
• Ideal for requiring heavy-duty bearing solutions
• Commonly utilised in electrical and electronic equipment
• Designed to enhance the performance of industrial drives
What are the load ratings for this bearing unit?
This bearing unit has a basic dynamic load rating of 32,500N and a static load rating of 20,400N, ensuring it can handle significant loads in operational settings.
What materials are used in its construction?
The unit is made of GG grey cast iron, which provides excellent durability and resistance to wear, making it suitable for industrial environments.
How does the eccentric locking collar improve usability?
The eccentric locking collar facilitates easier assembly and disassembly, allowing for quick adjustments and maintenance without extensive downtime.
What temperature range can this unit operate in?
This bearing unit operates efficiently in temperatures ranging from -20°C to 120°C, making it versatile for various industrial conditions.