4 Hole Flange Bearing Unit, UCF209-J7, 45mm ID

Subtotaal (1 eenheid)*

€ 74,04

(excl. BTW)

€ 89,59

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 7 stuk(s) vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 74,04

*prijsindicatie

RS-stocknr.:
260-0828
Fabrikantnummer:
UCF209-J7
Fabrikant:
FAG
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

FAG

Inside Diameter

45mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

137mm

Depth

52.2mm

Vrijgesteld

Land van herkomst:
VN

Schaeffler Flanged Bearing Unit, 45mm Inside Diameter, 4 Mounting Holes - UCF209-J7


This flanged bearing unit is designed for robust applications, providing reliable support in various machinery configurations. With an inside diameter of 45mm and a flange width of 137mm, this cast iron bearing unit caters to demanding industrial settings. Constructed for durability and stability, it features a design suited for accommodating radial loads effectively.

Features & Benefits


• Constructed from cast iron for enhanced durability
• Four mounting holes ensure stable installation
• Fatigue load limit of 870 N supports long-term operation
• Designed to facilitate easy lubrication with M6 connection thread
• Total height of 52.2mm accommodates varied machinery designs

Applications


• Used with heavy machinery requiring reliable bearing support
• Ideal for in automation and mechanical systems
• Suitable for flange bearing mounting in equipment design
• Utilised in industrial environments for effective load handling

What load ratings are associated with this bearing unit?


The basic dynamic load rating is noted at 32,500 N, while the basic static load rating is 20,400 N, ensuring competency in handling considerable radial loads for demanding applications.

How does the flange design benefit installation?


The four mounting holes and specified bore diameter allow for straightforward and secure installations, thus providing enhanced stability during operation, especially in high-load scenarios.

What is the significance of the cast iron material?


The use of cast iron not only contributes to the bearing unit's strength but also aids in vibration dampening and thermal stability, making it suitable for extensive use in mechanical operations.

Gerelateerde Links