FAG 4 Hole, UCFC210-J7 50 mm ID

Subtotaal (1 eenheid)*

€ 100,74

(excl. BTW)

€ 121,90

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 100,74

*prijsindicatie

RS-stocknr.:
260-0844
Fabrikantnummer:
UCFC210-J7
Fabrikant:
FAG
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

FAG

Product Type

Flange Bearing Unit

Inside Diameter

50 mm

Number of Mount Holes

4

Material

Cast Iron

Length

165mm

Width

51.6 mm

Depth

51.6mm

Mount Hole Size

16 mm

Mount Hole Centre-to-Centre

138mm

Standards/Approvals

No

Static Load Rating

23.2N

Dynamic Load Rating

35N

Vrijgesteld

Land van herkomst:
VN

Schaeffler Flanged Bearing Unit, 50mm Inside Diameter, 4 Mount Holes - UCFC210-J7


This flanged bearing unit is engineered to deliver reliable performance in various industrial applications. With a bore diameter of 50mm and a height of 165mm, this unit's cast iron construction ensures durability and strength, making it suitable for demanding environments. Designed for easy installation, the four mounting holes facilitate secure fixation, further enhancing its reliability for operational efficiency.

Features & Benefits


• Cast iron material provides enhanced strength and longevity

• Basic dynamic load rating of 35,000 N supports heavy-duty usage

• Fatigue load limit of 990 N contributes to reliability under stress

• Compact design optimises space utilisation in installations

• Weighs only 3.052kg for easy handling and installation

Applications


• Ideal for use in automation and mechanical systems

• Utilised in conveyor belt systems for smooth operation

• Effective in electrical assembly for precise alignment

• Suitable for housing motors and drive systems

What is the significance of the four-hole design in this unit?


The four-hole design allows for secure mounting, reducing the risk of loosening due to vibrations or dynamic loads, thus enhancing overall stability during operation.

How does the cast iron construction affect the performance of this unit?


The cast iron material contributes to its durability and resistance to wear, ensuring a longer lifespan even in heavy-duty applications, thereby reducing maintenance needs.

What factors should be considered when installing this bearing unit?


It is crucial to ensure correct alignment during installation to prevent undue stress on the bearing. Additionally, observing the mounting dimensions such as the fixing bore distance can optimise performance.

How does the load rating influence the selection of a bearing unit for specific applications?


The load ratings indicate the maximum loads the unit can handle, guiding users in selecting a bearing that meets operational demands without risking failure or reduced efficiency.

Gerelateerde Links