INA 2 Hole, RCJTY25-TV-VA-FD 25 mm ID

Subtotaal (1 eenheid)*

€ 170,16

(excl. BTW)

€ 205,89

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 2 stuk(s) vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 170,16

*prijsindicatie

RS-stocknr.:
272-6527
Fabrikantnummer:
RCJTY25-TV-VA-FD
Fabrikant:
INA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

INA

Product Type

Flange Bearing Unit

Inside Diameter

25mm

Number of Mount Holes

2

Length

130mm

Width

70mm

Depth

37.1mm

Mount Hole Size

11 mm

Mount Hole Centre-to-Centre

99mm

Series

RCJT

Standards/Approvals

No

Static Load Rating

6.3N

Dynamic Load Rating

11.9N

Land van herkomst:
IL
The INA Flanged housing unit offer a wide range of advantages in the design, production, assembly and maintenance of large electrical machinery. The design of the end shields is significantly simplified, resulting in considerable reductions in the construction work required on large motor housings. Thanks to their highly developed design. This provides our customers with the maximum freedom to shape their own developments. It guarantees the highest quality standards in order to fulfil the requirements of our customers.

Maximum flexibility

335 N fatigue load limit

Extremely easy to maintain

11.100 N load carrying capacity

13.4 mm thickness of flange

Gerelateerde Links