RS PRO Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 48 Tooth
- RS-stocknr.:
- 184-527
- Fabrikantnummer:
- PB PULLEY 5M-09MM 48T
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 28,38
(excl. BTW)
€ 34,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 28,38 |
| 5 - 9 | € 27,81 |
| 10 - 24 | € 27,24 |
| 25 + | € 25,34 |
*prijsindicatie
- RS-stocknr.:
- 184-527
- Fabrikantnummer:
- PB PULLEY 5M-09MM 48T
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 48 | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 76.39mm | |
| Bore Diameter | 8mm | |
| Material | Aluminium | |
| Flanged | No | |
| Acceptable Belt Width | 9mm | |
| Outside Diameter | 75.25mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 48 | ||
Pitch 5mm | ||
Pitch Circle Diameter 76.39mm | ||
Bore Diameter 8mm | ||
Material Aluminium | ||
Flanged No | ||
Acceptable Belt Width 9mm | ||
Outside Diameter 75.25mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
5M-09mm
5mm pitch x 9mm wide belt
Manufactured from high strength material
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Pulley width 14.5mm
Gerelateerde Links
- RS PRO Timing Belt Pulley Aluminium 15 mm 5 mm Pitch, 48 Tooth
- RS PRO Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 60 Tooth
- RS PRO Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 72 Tooth
- RS PRO Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 44 Tooth
- RS PRO Timing Belt Pulley Steel 30 mm 8 mm Pitch, 48 Tooth
- RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 32 Tooth
- RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 40 Tooth
- RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 24 Tooth