OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 14 Tooth
- RS-stocknr.:
- 236-2770
- Fabrikantnummer:
- 14 XL 037
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 6,17
(excl. BTW)
€ 7,47
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,17 |
*prijsindicatie
- RS-stocknr.:
- 236-2770
- Fabrikantnummer:
- 14 XL 037
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 14 | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 22.64mm | |
| Flange Diameter | 28mm | |
| Bore Diameter | 10mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 9.5mm | |
| Outside Diameter | 22.13mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 14 | ||
Pitch 5mm | ||
Pitch Circle Diameter 22.64mm | ||
Flange Diameter 28mm | ||
Bore Diameter 10mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 9.5mm | ||
Outside Diameter 22.13mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT Timing belts Pulleys for Cylindrical Bores are drive pulleys for force-locking or form-fit connection in all common profiles and materials. These kind of timing pulley drives can be found in engineering industries. For proper utilization of this unique product, the structure and the material of the Optibelt timing Pulley have been optimized in such a way that highest operational reliability can be gained through it. It is also combined with optimal economic efficiency and can be achieved while re-designing a drive.
Number of teeth 14
Type 6F
Material aluminium
Pitch 5.08
Belt width 6.4,7.9,9.5 mm
Length 20 mm
Finished bore hole max 10 mm
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 15 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 10 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 11 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 26 Tooth