OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 10 Tooth
- RS-stocknr.:
- 236-5377
- Fabrikantnummer:
- 10-227T5
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 3,70
(excl. BTW)
€ 4,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 37 stuk(s) vanaf 27 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,70 |
*prijsindicatie
- RS-stocknr.:
- 236-5377
- Fabrikantnummer:
- 10-227T5
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 10 | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 15.05mm | |
| Bore Diameter | 5mm | |
| Flange Diameter | 19.5mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 16mm | |
| Outside Diameter | 15.92mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 10 | ||
Pitch 5mm | ||
Pitch Circle Diameter 15.05mm | ||
Bore Diameter 5mm | ||
Flange Diameter 19.5mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 16mm | ||
Outside Diameter 15.92mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile T5 has belt width of 16 mm and 10 number of teeth. It has finished bore hole of max 5 mm.
Designed to be used with HTD belts
Maximum bore diameter of 5 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 16 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 12 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 15 Tooth