OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 18 Tooth
- RS-stocknr.:
- 236-5458
- Fabrikantnummer:
- 18L075
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 10,77
(excl. BTW)
€ 13,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 24 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 10,77 |
*prijsindicatie
- RS-stocknr.:
- 236-5458
- Fabrikantnummer:
- 18L075
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Number of Teeth | 18 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 9.5mm | |
| Pitch Circle Diameter | 54.57mm | |
| Bore Diameter | 24mm | |
| Flange Diameter | 60mm | |
| Material | Steel | |
| Flanged | Yes | |
| Outside Diameter | 53.81mm | |
| Standards/Approvals | RoHS | |
| Bore Type | Pilot Bore | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Number of Teeth 18 | ||
Product Type Timing Belt Pulley | ||
Pitch 9.5mm | ||
Pitch Circle Diameter 54.57mm | ||
Bore Diameter 24mm | ||
Flange Diameter 60mm | ||
Material Steel | ||
Flanged Yes | ||
Outside Diameter 53.81mm | ||
Standards/Approvals RoHS | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS timing belt pulleys for plain boring imperial profile L (9.525 mm) has belt width of 75 mm and 18 number of teeth. It has finished bore of max 24 mm.
Maximum bore diameter of 24 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 13 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 16 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 12 Tooth