OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 20 Tooth
- RS-stocknr.:
- 236-5478
- Fabrikantnummer:
- 20-266AT10
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 31,29
(excl. BTW)
€ 37,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 31,29 |
*prijsindicatie
- RS-stocknr.:
- 236-5478
- Fabrikantnummer:
- 20-266AT10
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Number of Teeth | 20 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 10mm | |
| Pitch Circle Diameter | 63.66mm | |
| Bore Diameter | 24mm | |
| Flange Diameter | 66.5mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 50mm | |
| Outside Diameter | 61.8mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Number of Teeth 20 | ||
Product Type Timing Belt Pulley | ||
Pitch 10mm | ||
Pitch Circle Diameter 63.66mm | ||
Bore Diameter 24mm | ||
Flange Diameter 66.5mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 50mm | ||
Outside Diameter 61.8mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile AT10 has belt width of 50 mm and 20 number of teeth. It has finished bore hole of max 24 mm.
Designed to be used with HTD belts
Maximum bore diameter of 24 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 24 Tooth