OPTIBELT Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 21 Tooth
- RS-stocknr.:
- 236-5489
- Fabrikantnummer:
- 213M9
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 5,13
(excl. BTW)
€ 6,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 31 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5,13 |
*prijsindicatie
- RS-stocknr.:
- 236-5489
- Fabrikantnummer:
- 213M9
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Number of Teeth | 21 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 3mm | |
| Pitch Circle Diameter | 20.05mm | |
| Bore Diameter | 9mm | |
| Flange Diameter | 25mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 9mm | |
| Outside Diameter | 19.29mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Number of Teeth 21 | ||
Product Type Timing Belt Pulley | ||
Pitch 3mm | ||
Pitch Circle Diameter 20.05mm | ||
Bore Diameter 9mm | ||
Flange Diameter 25mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 9mm | ||
Outside Diameter 19.29mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 3M has belt width of 9 mm and 21 number of teeth. It has finished bore hole of max 9 mm.
Designed to be used with HTD belts
Maximum bore diameter of 9 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 21 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 21 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 21 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 21 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 16 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 36 Tooth